Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.870 |
Price for:Each
Minimum: 1
Multiple: 1
$64.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3A3-XPLD
Newark Part No.75T6265
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameAVR
Core ArchitectureAVR
Core Sub-ArchitectureAVR32
Silicon Core NumberAT32UC3A3256
Kit ContentsUC3-A3 Xplained MCU evaluation board
Product Range-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
AVR
Core Sub-Architecture
AVR32
Kit Contents
UC3-A3 Xplained MCU evaluation board
RoHS Phthalates Compliant
To Be Advised
No. of Bits
32bit
Core Architecture
AVR
Silicon Core Number
AT32UC3A3256
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate