Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3C0512C-ALZR
Newark Part No.
Re-Reel87W8129
Cut Tape87W8129
Product RangeAT32 Family AT32UC3C Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3C0512C-ALZR
Newark Part No.
Re-Reel87W8129
Cut Tape87W8129
Product RangeAT32 Family AT32UC3C Series Microcontrollers
Technical Datasheet
Product RangeAT32 Family AT32UC3C Series Microcontrollers
Device CoreAVR32
Data Bus Width32bit
MCU Core Size32bit
Data Bus Width32 bit
Operating Frequency Max66MHz
Program Memory Size512KB
No. of Pins144Pins
CPU Speed66MHz
IC Case / PackageLQFP
No. of I/O's123I/O's
MCU Case StyleLQFP
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size64KB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Channels16Channels
MCU ApplicationsAutomotive
ADC Resolution12Bit
Supply Voltage Min3V
MCU FamilyAT32
Supply Voltage Max5.5V
MCU SeriesAT32UC3C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT32 Family AT32UC3C Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Program Memory Size
512KB
CPU Speed
66MHz
No. of I/O's
123I/O's
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USB
MCU Applications
Automotive
Supply Voltage Min
3V
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
AVR32
MCU Core Size
32bit
Operating Frequency Max
66MHz
No. of Pins
144Pins
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
64KB
ADC Channels
16Channels
ADC Resolution
12Bit
MCU Family
AT32
MCU Series
AT32UC3C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
