Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT88RF1354-ZU
Newark Part No.65AH3848
Product RangeAT88RF1354
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.720 |
10+ | $2.710 |
25+ | $2.540 |
50+ | $2.510 |
100+ | $2.460 |
980+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT88RF1354-ZU
Newark Part No.65AH3848
Product RangeAT88RF1354
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeReader
Programmable Memory-
Output Power-
Output Power (VA)-
RF IC Case StyleQFN
No. of Pins36Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Current Consumption250mA
Product RangeAT88RF1354
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
-
RFID IC Type
Reader
Output Power
-
RF IC Case Style
QFN
Supply Voltage Min
3V
Current Consumption
250mA
SVHC
No SVHC (21-Jan-2025)
Frequency Max
13.56MHz
Programmable Memory
-
Output Power (VA)
-
No. of Pins
36Pins
Supply Voltage Max
3.6V
Product Range
AT88RF1354
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability