NFC / RFID ICs :
250 Products FoundFind a huge range of NFC / RFID ICs at Newark Electronics Mexico. We stock a large selection of NFC / RFID ICs, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Onsemi, Renesas & Infineon
View
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Memory Density
Memory Size
Frequency Max
Memory Configuration
Supply Voltage Min
RFID IC Type
EEPROM Memory Configuration
Memory Interface Type
Programmable Memory
Supply Voltage Max
IC Case / Package
Clock Frequency
Clock Frequency Max
Output Power (VA)
Memory Case Style
RF IC Case Style
No. of Pins
Interfaces
Standards
Product Range
Current Consumption
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $78.800 10+ $69.200 25+ $65.800 50+ $63.400 100+ $61.200 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 2.7V | Reader | - | - | - | 5.5V | VFQFPN | - | - | 230mW | 230mW | - | VFQFPN | 32Pins | SPI, UART | ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE | - | 200µA | -25°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $56.000 | - | - | - | - | - | 13.56MHz | - | 3.3V | Read, Write | - | - | 8KB | 5.5V | HVQFN | - | - | 1.25W | 1.25W | - | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | - | - | -25°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.060 10+ $8.660 25+ $8.140 50+ $7.800 100+ $7.440 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.65V | Read, Write | - | - | 2Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 5Pins | - | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $20.400 10+ $19.360 25+ $18.900 50+ $18.540 100+ $18.160 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | - | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $356.800 10+ $296.800 25+ $276.600 50+ $267.000 100+ $257.000 More Pricing... | - | - | 6.78MHz | - | - | 27.12MHz | - | 2.7V | Read, Write | - | - | 40KB | 5.5V | HVQFN | - | - | 500mW | 500mW | - | HVQFN | 40Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE | - | 3mA | -30°C | 85°C | - | ||||||
Each | 1+ $0.961 10+ $0.907 100+ $0.843 500+ $0.799 1000+ $0.780 | - | - | 13.553MHz | 4Kbit | 4Kbit | 13.567MHz | 512 x 8bit | 1.8V | Read, Write | 512 x 8bit | Serial I2C (2-Wire) | 4Kbit | 5.5V | NSOIC | 400kHz | 400kHz | - | - | SOIC | NSOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ $1.200 10+ $1.100 100+ $1.010 500+ $0.960 1000+ $0.817 More Pricing... | - | - | 13.553MHz | 16Kbit | 16Kbit | 13.567MHz | 2K x 8bit | 1.8V | Read, Write | 2K x 8bit | Serial I2C (2-Wire) | 16Kbit | 5.5V | TSSOP | 400kHz | 400kHz | - | - | TSSOP | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | Surface Mount | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $24.800 10+ $21.400 25+ $20.200 50+ $19.280 100+ $18.440 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | MLP-EP | - | - | - | - | - | UFDFPN-EP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | 4Kbit I2C Serial EEPROM | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $31.400 10+ $27.400 25+ $26.000 50+ $24.600 100+ $23.600 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 16Kbit | 5.5V | MLP-EP | - | - | - | - | - | UFDFPN-EP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | 16Kbit I2C Serial EEPROM | - | -40°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $20.400 10+ $19.360 25+ $18.900 50+ $18.540 100+ $18.160 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | SOIC | - | - | - | - | - | SOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | - | -40°C | 125°C | - | |||||
STMICROELECTRONICS | Each | 1+ $4.300 10+ $3.720 25+ $3.500 50+ $3.370 100+ $3.250 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | VFQFPN | - | - | - | - | - | VFQFPN | 32Pins | SPI | ISO/IEC 14443A/14443B/15693/18000-3 Mode 1/18092, MIFARE | - | - | -25°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $100.400 | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 3.6V | HVQFN | - | - | 1.375W | 1.375W | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $30.000 | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 64Kbit | 5.5V | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | - | -40°C | 125°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $34.400 10+ $32.600 25+ $31.200 50+ $30.600 100+ $29.800 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 64Kbit | 5.5V | NSOIC | - | - | - | - | - | NSOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | - | -40°C | 125°C | - | |||||
STMICROELECTRONICS | Each | 1+ $0.798 10+ $0.743 100+ $0.690 500+ $0.668 1000+ $0.616 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | 4Kbit I2C Serial EEPROM | - | -40°C | 85°C | - | |||||
Each | 1+ $22.600 | - | - | - | - | - | 13.56MHz | - | 2.5V | Reader | - | - | - | 3.6V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | MFRC522 | 5µA | -25°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $124.800 10+ $108.200 25+ $102.200 50+ $98.400 100+ $94.200 More Pricing... | - | - | - | - | - | 27.12MHz | - | 2.6V | Reader | - | - | - | 5.5V | VFQFPN | - | - | - | - | - | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 5.8µA | -40°C | 105°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $25.400 10+ $21.800 25+ $20.600 50+ $19.660 100+ $18.820 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
Each | 1+ $142.600 | NFC Reader | - | - | - | - | 13.56MHz | - | 2.4V | Read, Write | - | - | 180KB | 5.5V | VFBGA | - | - | - | 2.3W | - | VFBGA | 64Pins | I2C, I3C, SPI, UART, USB | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3, MIFARE | - | 20mA | -40°C | 105°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $39.400 10+ $34.000 25+ $32.000 50+ $30.800 100+ $29.600 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 64Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 12Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $140.600 10+ $111.600 25+ $103.400 50+ $99.600 100+ $95.200 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.4V | Read, Write | - | - | - | 5.5V | VFQFPN | - | - | - | - | - | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 600nA | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $133.200 10+ $115.400 25+ $109.200 50+ $104.800 100+ $100.800 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.4V | Read, Write | - | - | - | 5.5V | VFQFPN | - | - | - | - | - | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 600nA | -40°C | 105°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel | 100+ $18.160 250+ $17.660 500+ $17.300 1000+ $16.940 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $131.400 50+ $118.000 100+ $111.800 250+ $100.600 500+ $92.000 More Pricing... | Multi-Protocol NFC Frontend IC | - | - | - | - | - | - | 3V | - | - | - | - | 5.5V | HVQFN | - | - | - | - | - | - | 32Pins | I2C, SPI, UART | ISO/IEC 14443A, MIFARE & NTAG | - | - | -40°C | 105°C | - | ||||||
Each | 1+ $9.690 10+ $8.020 25+ $7.550 50+ $7.200 100+ $6.850 More Pricing... | NFC Reader | - | - | - | - | 13.56MHz | - | 2.4V | Read, Write | - | - | 180KB | 5.5V | VFBGA | - | - | - | 2.3W | - | VFBGA | 64Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/3/4/15693/18000-3 Mode 1/18092, MIFARE | - | 20mA | -40°C | 85°C | - | ||||||