
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.760 | $6.76 |
| Total Price | $6.76 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 50+ | $5.540 |
| 100+ | $5.120 |
| 250+ | $4.850 |
| 500+ | $4.670 |
| 1000+ | $4.510 |
| 2500+ | $4.420 |
| 5000+ | $4.320 |
Product Information
Product Overview
ST25R3916B-AQWT6 is high performance NFC universal device supporting NFC initiator, NFC target, NFC reader and NFC card emulation modes when applicable. Being fully compliant with EMVCo 3.0 analog and digital, this NFC IC is optimized for POS terminal applications and enables the fastest EMVCo 3.0 certification cycles possible, even under harsh conditions with antenna around noisy LCD displays. The ST25R3916 includes an advanced analog front end (AFE) and a highly integrated data framing system for ISO 18092 passive and active initiator, ISO 18092 passive and active target, NFC-A/B (ISO 14443A/B) reader including higher bit rates, NFC-F (FeliCa™) reader, NFC-V (ISO 15693) reader up to 53Kbps, and NFC-A / NFC-F card emulation. The ST25R3916 feature high RF output power to directly drive antennas at high efficiency. Include additional features, making it incomparable for low power applications. Suitable for a wide range of NFC and HF RFID applications.
- Operating modes (reader/writer, card emulation, active and passive peer to peer)
- Dynamic power output (DPO) controls the field strength to stay within given limits
- Active wave shaping (AWS) reduces over and under-shoots
- Noise suppression receiver (NSR) allows reception in noisy environment
- Automatic antenna tuning (AAT) via variable capacitor
- Integrated EMVCo 3.0 compliant EMD handling
- External communication interfaces
- Wide peripheral communication supply range from 1.65 to 5.5V
- Wide supply voltage, ambient temperature range (2.6-5.5V from -40-105°C, 2.4-5.5V from -20-105°C)
- ISO/IEC 14443 Type-A and Type-B, ISO/IEC 15693, FeliCa™, ISO/IEC 18092 passive initiator mode
Technical Specifications
13.56MHz
2.4V
VFQFPN
32Pins
FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE
-40°C
105°C
No SVHC (25-Jun-2025)
Read, Write
5.5V
VFQFPN
I2C, SPI
-
600nA
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
