5.5V NFC / RFID ICs :
106 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Memory Density
Memory Size
Frequency Max
Memory Configuration
Supply Voltage Min
RFID IC Type
EEPROM Memory Configuration
Memory Interface Type
Programmable Memory
Supply Voltage Max
IC Case / Package
Clock Frequency
Clock Frequency Max
Output Power (VA)
Memory Case Style
RF IC Case Style
No. of Pins
Interfaces
Standards
Product Range
Current Consumption
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.020 10+ $8.520 25+ $7.810 50+ $7.550 100+ $7.280 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | HVQFN | - | - | 1.375W | 1.375W | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.430 10+ $3.840 25+ $3.630 50+ $3.480 100+ $3.330 More Pricing... | - | - | 3.39MHz | - | - | 13.56MHz | - | 2.6V | Reader | - | - | - | 5.5V | VFQFPN | - | - | - | - | - | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 600nA | -40°C | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.503 10+ $0.433 25+ $0.407 50+ $0.390 100+ $0.372 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.65V | Read, Write | - | - | 2Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 5Pins | - | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.510 | - | - | - | - | - | 13.56MHz | - | 2.4V | Reader | - | - | - | 5.5V | VFQFPN | - | - | 1W | 1W | - | VFQFPN | 32Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -40°C | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.040 10+ $0.888 25+ $0.838 50+ $0.803 100+ $0.768 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 2.7V | Read, Write | - | - | 2Kbit | 5.5V | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 14443A-3, 7816-4 | M24SR | 100mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.750 | - | - | - | - | - | 13.56MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | HVQFN | - | - | 1.3W | 1.3W | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.900 10+ $3.360 25+ $3.180 50+ $3.060 100+ $2.930 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | VFQFPN | - | - | 230mW | 230mW | - | VFQFPN | 32Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 1, MIFARE | - | 70mA | -25°C | 85°C | - | |||||
Each | 1+ $17.680 10+ $14.620 25+ $13.750 50+ $13.230 100+ $12.710 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.7V | Reader | - | - | - | 5.5V | QFN | - | - | - | - | - | QFN | 40Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE | PN532 | - | -30°C | 85°C | - | ||||||
Each | 1+ $9.970 10+ $8.130 25+ $7.610 50+ $7.290 100+ $6.970 More Pricing... | - | - | - | - | - | 13.56MHz | - | 3V | Reader | - | - | - | 5.5V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | CLRC663 | 17mA | -25°C | 85°C | - | ||||||
Each | 1+ $8.760 10+ $7.900 25+ $7.530 50+ $7.320 100+ $7.130 More Pricing... | - | - | - | - | - | 13.56MHz | - | 3V | Read, Write | - | - | 8KB | 5.5V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | - | 17mA | -25°C | 85°C | - | ||||||
Each | 1+ $8.340 10+ $6.800 25+ $6.350 50+ $6.100 100+ $5.830 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.8V | Read, Write | - | - | 128KB | 5.5V | HVQFN | - | - | 1.25W | 1.25W | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 290mA | -25°C | 85°C | - | ||||||
Each | 1+ $0.961 10+ $0.907 100+ $0.843 500+ $0.799 1000+ $0.780 | - | - | 13.553MHz | 4Kbit | 4Kbit | 13.567MHz | 512 x 8bit | 1.8V | Read, Write | 512 x 8bit | Serial I2C (2-Wire) | 4Kbit | 5.5V | NSOIC | 400kHz | 400kHz | - | - | SOIC | NSOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ $1.200 10+ $1.100 100+ $1.010 500+ $0.960 1000+ $0.817 More Pricing... | - | - | 13.553MHz | 16Kbit | 16Kbit | 13.567MHz | 2K x 8bit | 1.8V | Read, Write | 2K x 8bit | Serial I2C (2-Wire) | 16Kbit | 5.5V | TSSOP | 400kHz | 400kHz | - | - | TSSOP | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | Surface Mount | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.210 10+ $1.910 25+ $1.810 50+ $1.740 100+ $1.670 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 64Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.950 25+ $0.924 50+ $0.905 100+ $0.883 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
Each | 1+ $7.610 10+ $6.450 25+ $6.120 50+ $5.810 100+ $5.520 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.5V | Read, Write | - | - | 8KB | 5.5V | HVQFN | - | - | 1.3W | 1.3W | - | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 15693/18000-3 Mode 3 | - | 17mA | -25°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 10+ $1.030 25+ $0.985 50+ $0.969 100+ $0.951 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 16Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 12Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
Each | 1+ $7.690 10+ $5.910 25+ $5.470 50+ $5.220 100+ $4.990 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.5V | Read, Write | - | - | 8KB | 5.5V | HVQFN | - | - | 1.3W | 1.3W | - | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | - | 17mA | -25°C | 85°C | - | ||||||
STMICROELECTRONICS | Each | 1+ $4.300 10+ $3.720 25+ $3.500 50+ $3.370 100+ $3.250 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | VFQFPN | - | - | - | - | - | VFQFPN | 32Pins | SPI | ISO/IEC 14443A/14443B/15693/18000-3 Mode 1/18092, MIFARE | - | - | -25°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.360 10+ $4.640 25+ $4.380 50+ $4.210 100+ $4.030 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.4V | Read, Write | - | - | - | 5.5V | WLCSP | - | - | 1W | 1W | - | WLCSP | 30Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.510 10+ $1.300 25+ $1.220 50+ $1.170 100+ $1.130 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.62V | Read, Write | - | - | 512 bytes | 5.5V | XQFN | - | - | - | - | - | XQFN | 16Pins | I2C | ISO/IEC 15693 | - | - | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.060 10+ $3.840 25+ $3.560 50+ $3.390 100+ $3.220 | - | - | 4MHz | - | - | 16MHz | - | 4.5V | Read, Write | - | - | - | 5.5V | SOIC | - | - | - | - | - | SOIC | 14Pins | - | - | - | 7µA | -40°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.660 10+ $1.550 25+ $1.480 50+ $1.450 100+ $1.410 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 64Kbit | 5.5V | SOIC | - | - | - | - | - | SOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | - | -40°C | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.190 10+ $1.120 25+ $1.060 50+ $1.050 100+ $1.040 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 12Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.780 10+ $1.530 25+ $1.450 50+ $1.380 100+ $1.330 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.62V | Read, Write | - | - | 2KB | 5.5V | XQFN | - | - | - | - | - | XQFN | 16Pins | I2C | ISO/IEC 15693 | - | - | -40°C | 85°C | - | ||||||