Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPN5180A0HN/C3Y
Newark Part No.85AC2136
Your Part Number
Technical Datasheet
3,318 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5180A0HN/C3Y
Newark Part No.85AC2136
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.7V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
IC Case / PackageHVQFN
Output Power (VA)1.3W
Output Power1.3W
RF IC Case StyleHVQFN
No. of Pins40Pins
Product Range-
Current Consumption20mA
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
IC Case / Package
HVQFN
Output Power
1.3W
No. of Pins
40Pins
Current Consumption
20mA
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Output Power (VA)
1.3W
RF IC Case Style
HVQFN
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability