Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 10+ | $7.340 |
| 25+ | $7.030 |
| 50+ | $7.030 |
| 100+ | $7.020 |
| 250+ | $7.020 |
| 980+ | $7.020 |
Product Information
Product Overview
The CLRC66302HN,151 is a multi-protocol frontend Internal Transmitter with high performance NFC reader solution. The internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443A/MIFARE cards and transponders without additional active circuitry. The digital module manages the complete ISO/IEC 14443A framing and error detection functionality (parity and CRC). This supports MIFARE classic-1K, MIFARE classic-4K, MIFARE ultra light, MIFARE ultra light-C, MIFARE PLUS and MIFARE DESFire products. This also supports MIFARE higher transfer speeds of up to 848kbps in both directions and supports layer 2 and 3 of the ISO/IEC 14443B reader/writer communication scheme except anti-collision. The anti-collision needs to be implemented in the firmware of the host controller as well as in the upper layers. The transmitter is able to demodulate and decode FeliCa coded signals.
- Fast NFC design start-up
- High RF output power frontend IC for transfer speed up to 848kbps
- P2P passive initiator mode in accordance with ISO/IEC 18092
- Supports MIFARE Classic encryption in read/write mode
- Low-power card detection
- Antenna connection with minimum number of external components
- FIFO buffer with size of 512-byte for highest transaction performance
- Flexible, efficient power saving modes including hard power down/standby/low-power card detection
Applications
Communications & Networking
Technical Specifications
13.56MHz
3V
5.5V
32Pins
-
MSL 1 - Unlimited
Read, Write
8KB
HVQFN
HVQFN
17mA
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate