Read, Write NFC / RFID ICs :
130 Products FoundFind a huge range of Read, Write NFC / RFID ICs at Newark Electronics Mexico. We stock a wide range of NFC / RFID ICs, such as Read, Write & Reader NFC / RFID ICs from the worlds top manufacturers including: NXP, Stmicroelectronics, Onsemi, Infineon & Renesas
View
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Memory Density
Memory Size
Frequency Max
Memory Configuration
Supply Voltage Min
RFID IC Type
EEPROM Memory Configuration
Memory Interface Type
Programmable Memory
Supply Voltage Max
IC Case / Package
Clock Frequency
Clock Frequency Max
Output Power (VA)
Memory Case Style
RF IC Case Style
No. of Pins
Interfaces
Standards
Product Range
Current Consumption
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.000 10+ $8.260 25+ $7.650 50+ $7.240 100+ $6.840 More Pricing... | - | - | - | - | 13.56MHz | - | 2.5V | Read, Write | - | - | - | 3.6V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | - | 7mA | -25°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.020 10+ $8.520 25+ $7.810 50+ $7.550 100+ $7.280 More Pricing... | - | - | - | - | 13.56MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | HVQFN | - | - | 1.375W | 1.375W | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.503 10+ $0.433 25+ $0.407 50+ $0.390 100+ $0.372 More Pricing... | - | 13.553MHz | - | - | 13.567MHz | - | 1.65V | Read, Write | - | - | 2Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 5Pins | - | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | - | |||||
Each | 1+ $8.880 10+ $7.490 25+ $7.130 50+ $6.750 100+ $6.350 More Pricing... | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | HVQFN | - | - | - | - | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
Each | 1+ $8.430 10+ $6.500 25+ $6.020 50+ $5.760 100+ $5.490 More Pricing... | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | HVQFN | - | - | - | - | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.040 10+ $0.888 25+ $0.838 50+ $0.803 100+ $0.768 More Pricing... | - | 13.553MHz | - | - | 13.567MHz | - | 2.7V | Read, Write | - | - | 2Kbit | 5.5V | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 14443A-3, 7816-4 | M24SR | 100mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.750 | - | - | - | - | 13.56MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | HVQFN | - | - | 1.3W | 1.3W | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.870 10+ $8.580 25+ $8.110 50+ $7.800 100+ $7.500 More Pricing... | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | HVQFN | - | - | 855mW | 855mW | - | HVQFN | 40Pins | I2C, UART | ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE | - | - | -30°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.900 10+ $3.360 25+ $3.180 50+ $3.060 100+ $2.930 More Pricing... | - | 13.553MHz | - | - | 13.567MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | VFQFPN | - | - | 230mW | 230mW | - | VFQFPN | 32Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 1, MIFARE | - | 70mA | -25°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.482 10+ $0.369 25+ $0.340 50+ $0.318 100+ $0.296 More Pricing... | - | 13.553MHz | - | - | 13.567MHz | - | 1.5V | Read, Write | - | - | 512bit | 1.7V | XSON | - | - | 125mW | 125mW | - | XSON | 3Pins | - | ISO/IEC 15693-2/3, 18000-3 | ICODE SLIX Series | 30mA | -40°C | 85°C | - | ||||||
Each | 1+ $8.830 10+ $7.660 25+ $7.250 50+ $6.970 100+ $6.690 More Pricing... | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | HVQFN | - | - | - | - | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
Each | 1+ $8.760 10+ $7.900 25+ $7.530 50+ $7.320 100+ $7.130 More Pricing... | - | - | - | - | 13.56MHz | - | 3V | Read, Write | - | - | 8KB | 5.5V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | - | 17mA | -25°C | 85°C | - | ||||||
Each | 1+ $8.340 10+ $6.800 25+ $6.350 50+ $6.100 100+ $5.830 More Pricing... | - | - | - | - | 13.56MHz | - | 2.8V | Read, Write | - | - | 128KB | 5.5V | HVQFN | - | - | 1.25W | 1.25W | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 290mA | -25°C | 85°C | - | ||||||
Each | 1+ $0.961 10+ $0.907 100+ $0.843 500+ $0.799 1000+ $0.780 | - | 13.553MHz | 4Kbit | 4Kbit | 13.567MHz | 512 x 8bit | 1.8V | Read, Write | 512 x 8bit | Serial I2C (2-Wire) | 4Kbit | 5.5V | NSOIC | 400kHz | 400kHz | - | - | SOIC | NSOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ $1.200 10+ $1.100 100+ $1.010 500+ $0.960 1000+ $0.817 More Pricing... | - | 13.553MHz | 16Kbit | 16Kbit | 13.567MHz | 2K x 8bit | 1.8V | Read, Write | 2K x 8bit | Serial I2C (2-Wire) | 16Kbit | 5.5V | TSSOP | 400kHz | 400kHz | - | - | TSSOP | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | Surface Mount | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.383 10+ $0.332 25+ $0.313 50+ $0.299 100+ $0.286 More Pricing... | - | 13.553MHz | - | - | 13.567MHz | - | - | Read, Write | - | - | 1.25Kbit | - | UFDFPN | - | - | - | - | - | UFDFPN | 5Pins | - | ISO/IEC 14443A-2/3 | - | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.480 10+ $1.290 25+ $1.200 50+ $1.150 100+ $1.110 More Pricing... | - | - | - | - | 13.56MHz | - | 1.67V | Read, Write | - | - | 2KB | 3.6V | XQFN | - | - | - | - | - | XQFN | 8Pins | I2C | ISO/IEC 14443A-2/3 | - | - | -40°C | 105°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.210 10+ $1.910 25+ $1.810 50+ $1.740 100+ $1.670 More Pricing... | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 64Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.950 25+ $0.924 50+ $0.905 100+ $0.883 More Pricing... | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.840 10+ $2.870 25+ $2.610 50+ $2.480 100+ $2.350 | - | - | - | - | - | - | - | Read, Write | - | - | 2KB | - | HVQFN | - | - | 30mW | 30mW | - | HVQFN | 16Pins | I2C | ISO/IEC 15693 | - | 6µA | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.700 | - | - | - | - | - | - | - | Read, Write | - | - | 2KB | - | HVQFN | - | - | 30mW | 30mW | - | HVQFN | 16Pins | I2C | ISO/IEC 15693 | - | 6µA | -40°C | 105°C | - | ||||||
Each | 1+ $8.740 10+ $7.570 25+ $7.180 50+ $6.890 100+ $6.620 More Pricing... | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | VFBGA | - | - | - | - | - | VFBGA | 64Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
Each | 1+ $8.160 10+ $6.280 25+ $5.820 50+ $5.570 100+ $5.310 More Pricing... | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | VFBGA | - | - | - | - | - | VFBGA | 64Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
Each | 1+ $7.610 10+ $6.450 25+ $6.120 50+ $5.810 100+ $5.520 More Pricing... | - | - | - | - | 13.56MHz | - | 2.5V | Read, Write | - | - | 8KB | 5.5V | HVQFN | - | - | 1.3W | 1.3W | - | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 15693/18000-3 Mode 3 | - | 17mA | -25°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 10+ $1.030 25+ $0.985 50+ $0.969 100+ $0.951 More Pricing... | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 16Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 12Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||