Print Page
Image is for illustrative purposes only. Please refer to product description.
5,965 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNCJ3310AHN/0J
Newark Part No.25AK1083
Technical Datasheet
Frequency Min-
Frequency Max-
RFID IC TypeRead, Write
Programmable Memory2KB
Output Power30mW
Output Power (VA)30mW
RF IC Case StyleHVQFN
No. of Pins16Pins
Supply Voltage Min-
Supply Voltage Max-
Current Consumption6µA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
30mW
RF IC Case Style
HVQFN
Supply Voltage Min
-
Current Consumption
6µA
MSL
MSL 1 - Unlimited
Frequency Max
-
Programmable Memory
2KB
Output Power (VA)
30mW
No. of Pins
16Pins
Supply Voltage Max
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability