
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $9.870 | $49.35 |
| Total Price | $49.35 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 10+ | $8.580 |
| 25+ | $8.110 |
| 50+ | $7.800 |
| 100+ | $7.500 |
| 250+ | $6.820 |
| Quantity | Price |
|---|---|
| 4000+ | $6.280 |
| 8000+ | $6.100 |
| 16000+ | $5.730 |
| 24000+ | $5.460 |
Product Information
Product Overview
PN7150B0HN/C11002Y is a high performance NFC controller with integrated firmware, supporting all NFC forum modes. PN7150 is designed based on learnings from previous NXP NFC device generation. It is ideal solution for rapidly integrating NFC technology in any application, especially those running O/S environment like Linux and Android. PN7150 embeds a new generation RF contactless front-end supporting various transmission modes according to NFCIP-1 and NFCIP-2, ISO/IEC 14443, ISO/IEC 15693, MIFARE Classic IC-based card and FeliCa card specifications. It embeds an Arm Cortex-M0 microcontroller core loaded with the integrated firmware supporting the NCI 1.0 host communication. It also allows to provide a higher output power. Typical applications are TVs, set-top boxes, blu-ray decoders, audio devices, home automation, gateways, wireless routers, home appliances, wearables, remote controls, healthcare, fitness and printers, IP phones, gaming consoles, accessories.
- Arm Cortex-M0 microcontroller core and integrated RF level detector
- Highly integrated demodulator and decoder
- Buffered output drivers to connect an antenna with minimum number of external components
- Integrated polling loop for automatic device discovery
- Supported host interfaces: I2C-bus high-speed mode
- Integrated power management unit: direct connection to a battery (2.3V to 5.5V voltage supply range)
- Autonomous mode when host is shut down
- Support different hard power-down/standby states activated by firmware
- Automatic wake-up via RF field, internal timer and I2C-bus interface
- Integrated non-volatile memory to store data and executable code for customization
Technical Specifications
13.56MHz
Read, Write
855mW
855mW
40Pins
ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE
-30°C
MSL 3 - 168 hours
1.65V
1.95V
HVQFN
HVQFN
I2C, UART
-
85°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for PN7150B0HN/C11002Y
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
