Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPN7160A1HN/C100E
Newark Part No.99AJ4773
Your Part Number
Technical Datasheet
412 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
| 10+ | $7.000 |
| 25+ | $6.630 |
| 50+ | $6.360 |
| 100+ | $6.120 |
| 250+ | $5.860 |
| 980+ | $5.590 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7160A1HN/C100E
Newark Part No.99AJ4773
Technical Datasheet
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min1.65V
Supply Voltage Max1.95V
IC Case / PackageHVQFN
No. of Pins40Pins
RF IC Case StyleHVQFN
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
1.65V
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
MSL
MSL 3 - 168 hours
RFID IC Type
Read, Write
Supply Voltage Max
1.95V
No. of Pins
40Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability