Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV04K-IER6C3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel54AH7082RL
Cut Tape54AH7082
Your Part Number
1,598 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.986 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.986 |
| 50+ | $0.878 |
| 100+ | $0.859 |
| 250+ | $0.813 |
| 500+ | $0.780 |
| 1000+ | $0.748 |
| 2500+ | $0.734 |
| 5000+ | $0.719 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV04K-IER6C3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel54AH7082RL
Cut Tape54AH7082
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
Supply Voltage Min1.8V
RFID IC TypeRead, Write
Programmable Memory4Kbit
Supply Voltage Max5.5V
IC Case / PackageUFDFPN
No. of Pins8Pins
RF IC Case StyleUFDFPN
InterfacesI2C
StandardsISO/IEC 15693/18000-3 Mode 1
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
13.553MHz
Supply Voltage Min
1.8V
Programmable Memory
4Kbit
IC Case / Package
UFDFPN
RF IC Case Style
UFDFPN
Standards
ISO/IEC 15693/18000-3 Mode 1
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
13.567MHz
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
No. of Pins
8Pins
Interfaces
I2C
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
