Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCF7991AT/1081/M,1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel31AC6847RL
Cut Tape31AC6847
Your Part Number
2,730 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.070 | $5.07 |
| Total Price | $5.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
| 50+ | $4.140 |
| 100+ | $3.820 |
| 250+ | $3.630 |
| 500+ | $3.480 |
| 1000+ | $3.350 |
| 2500+ | $3.290 |
| 5000+ | $3.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF7991AT/1081/M,1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel31AC6847RL
Cut Tape31AC6847
Technical Datasheet
Frequency Min4MHz
Frequency Max16MHz
Supply Voltage Min4.5V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
IC Case / PackageSOIC
RF IC Case StyleSOIC
No. of Pins14Pins
Interfaces-
Standards-
Current Consumption7µA
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
4MHz
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
RF IC Case Style
SOIC
Interfaces
-
Current Consumption
7µA
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency Max
16MHz
RFID IC Type
Read, Write
IC Case / Package
SOIC
No. of Pins
14Pins
Standards
-
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
