Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR04E-RDW6T/2Copy
Newark Part No.66W2008
Product Range4Kbit I2C Serial EEPROM
Your Part Number
1,071 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.798 |
| 10+ | $0.743 |
| 100+ | $0.690 |
| 500+ | $0.668 |
| 1000+ | $0.616 |
| 2500+ | $0.557 |
| 12000+ | $0.499 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR04E-RDW6T/2Copy
Newark Part No.66W2008
Product Range4Kbit I2C Serial EEPROM
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Programmable Memory4Kbit
IC Case / PackageTSSOP
RF IC Case StyleTSSOP
No. of Pins8Pins
InterfacesI2C
StandardsISO/IEC 15693/18000-3 Mode 1
Product Range4Kbit I2C Serial EEPROM
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Dynamic NFC/RFID tag IC with 4Kbit EEPROM, energy harvesting, I2C bus and ISO 15693 RF interface.
- Two-wires I2C serial interface supports 400KHz protocol
- Byte and page write (up to 4 bytes), Self-timed programming cycle
- Automatic address incrementing
- User configurable pin: RF write in progress or RF busy mode
- Analogue pin for energy harvesting, 4 sink current configurable ranges
- 1 million write cycles at 25°C and 150K write cycles at 85°C
- More than 40-year data retention
- Multiple password protection in RF mode
- Single password protection in I2C mode
Technical Specifications
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of Pins
8Pins
Standards
ISO/IEC 15693/18000-3 Mode 1
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency Max
13.567MHz
Supply Voltage Min
1.8V
Programmable Memory
4Kbit
RF IC Case Style
TSSOP
Interfaces
I2C
Product Range
4Kbit I2C Serial EEPROM
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
