Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV04K-IER6S3Copy
Newark Part No.
Re-Reel13AC9434
Cut Tape13AC9434
Product RangeST25DV
Your Part Number
348 In Stock
Need more?
347 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.400 | $20.40 |
| Total Price | $20.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $20.400 |
| 10+ | $19.360 |
| 25+ | $18.900 |
| 50+ | $18.540 |
| 100+ | $18.160 |
| 250+ | $17.660 |
| 500+ | $17.300 |
| 1000+ | $16.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV04K-IER6S3Copy
Newark Part No.
Re-Reel13AC9434
Cut Tape13AC9434
Product RangeST25DV
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
Supply Voltage Min1.8V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory4Kbit
IC Case / PackageSOIC
RF IC Case StyleSOIC
No. of Pins8Pins
InterfacesI2C
StandardsISO/IEC 15693/18000-3 Mode 1
Product RangeST25DV
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Dynamic NFC/RFID tag IC with 4Kbit, EEPROM and fast transfer mode capability.
- Two-wire I2C serial interface supports 1MHz protocol
- 40 yrs data retention, 1 million at 25°C, 600K at 85°C, 500K at 105°C, 400K at 125°C write cycles
- NFC forum Type 5 tag certified by the NFC forum
- Fast data transfer between I2C and RF interfaces
- Analogue output pin to power external components
- Protectable read and/or write by passwords
- Interruption pin configurable on multiple RF events
- RF command interpreter enabled/disabled from I2C host controller
- Temperature range from -40°C to 85°C
Technical Specifications
Frequency Min
13.553MHz
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Pins
8Pins
Standards
ISO/IEC 15693/18000-3 Mode 1
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency Max
13.567MHz
RFID IC Type
Read, Write
Programmable Memory
4Kbit
RF IC Case Style
SOIC
Interfaces
I2C
Product Range
ST25DV
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
