Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoCR95HF-VMD5TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45AC6392RL
Cut Tape45AC6392
Your Part Number
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.480 | $3.48 |
| Total Price | $3.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 50+ | $2.640 |
| 100+ | $2.420 |
| 250+ | $2.300 |
| 500+ | $2.240 |
| 1000+ | $2.150 |
| 2500+ | $2.110 |
| 5000+ | $2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoCR95HF-VMD5TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45AC6392RL
Cut Tape45AC6392
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
Supply Voltage Min2.7V
RFID IC TypeReader
Supply Voltage Max5.5V
IC Case / PackageVFQFPN
Output Power230mW
Output Power (VA)230mW
RF IC Case StyleVFQFPN
No. of Pins32Pins
InterfacesSPI, UART
StandardsISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE
Operating Temperature Min-25°C
Product Range-
Current Consumption200µA
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
13.553MHz
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Output Power
230mW
RF IC Case Style
VFQFPN
Interfaces
SPI, UART
Operating Temperature Min
-25°C
Current Consumption
200µA
MSL
MSL 1 - Unlimited
Frequency Max
13.567MHz
RFID IC Type
Reader
IC Case / Package
VFQFPN
Output Power (VA)
230mW
No. of Pins
32Pins
Standards
ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
