New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  AT89STK-06

                                                                                                  Starter Kit, AT89C51CC01, Can, 8bit, PLCC44/52 MCU Sockets, On-board CAN Tx/Rx, 8-15V Operation

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP AT89STK-06
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT89STK-06
                                                                                                  Newark Part No.68T5010
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT89STK-06
                                                                                                  Newark Part No.68T5010
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameAT89C
                                                                                                  Core Architecture8051
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberAT89C51CC03, ATA6660
                                                                                                  Kit ContentsDemo Board ATA6660, AT89C51CC03-UA & AT89C51CC03-CA IC Samples
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The AT89STK-06 is an starter kit for the AT89C51CC01/CC02 and AT89C51CC03 CAN microcontrollers, It allows easy evaluation of the product using demonstration software. The kit can also be used with AT89C51AC3, AT89C51AC2, and AT89C5115 (flash microcontroller with ADC). It replaces the CAN-DEMOBOARD1. An optional CANADAPT28 adaptor is required for AT89C51CC02 & AT89C5115 microcontrollers. All CAN microcontrollers have one on chip UART peripheral, only asynchronous mode is supported by the AT89STK-06 board. This board is supplied with a RS232 driver/receiver. only one female DB9 connector assumes the RS232 connections. A full range of configuration can be set with two Rx lines and two Tx lines.

                                                                                                  • On board CAN transceiver ATA6660
                                                                                                  • Two different sockets to support AT89C51CC03 and AT89C51AC3 in PLCC52 and PLCC44 packages
                                                                                                  • Support of the AT89C51CC02 and AT89C5115 microcontroller requires the use of a PLCC28 adapter
                                                                                                  • ADC converter: potentiometer, Thermal resistor, On board ADC reference voltage
                                                                                                  • On board reset, INT0, INT1, LED's, EA, ISP and programming interface
                                                                                                  • Power, ALE, RS232 Rx and Tx LED's
                                                                                                  • CAN, SPI and RS232 hardware connector
                                                                                                  • On board voltage regulator

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Silicon Family Name

                                                                                                  AT89C

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Demo Board ATA6660, AT89C51CC03-UA & AT89C51CC03-CA IC Samples

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  8051

                                                                                                  Silicon Core Number

                                                                                                  AT89C51CC03, ATA6660

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.