New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  AT91SAM9G15-EK

                                                                                                  Evaluation Board, Graphics LCD Controller, RS232, ARM MCU, USB & RJ45, Serial Interface

                                                                                                  MICROCHIP AT91SAM9G15-EK
                                                                                                  MICROCHIP AT91SAM9G15-EK
                                                                                                  MICROCHIP AT91SAM9G15-EK
                                                                                                  MICROCHIP AT91SAM9G15-EK
                                                                                                  MICROCHIP AT91SAM9G15-EK
                                                                                                  MICROCHIP AT91SAM9G15-EK
                                                                                                  MICROCHIP AT91SAM9G15-EK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT91SAM9G15-EK
                                                                                                  Newark Part No.68T5196
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT91SAM9G15-EK
                                                                                                  Newark Part No.68T5196
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameAT91SAM9xxx
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureARM926EJ-S
                                                                                                  Silicon Core NumberSAM9G15
                                                                                                  Kit ContentsEval Board SAM9G15, CPU Module, AC/DC Power Supply, RS232, USB & RJ45 Cables, Welcome Letter
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The AT91SAM9G15-EK is an evaluation kit that enables the evaluation and code development of applications running on a SAM9G15 device. The SAM9G15, based on the ARM926EJ-S processor, runs at 400MHz and integrates a rich set of peripherals to support embedded industrial applications that require advanced user interfaces and high speed communication. The SAM9G15 features a graphics LCD controller with 4 layer overlay and 2D acceleration (picture-in-picture, alpha blending, scaling, rotation, colour conversion) and a 10bit ADC that supports 4/5wire resistive touch screen panels. Multiple communication interfaces include a soft modem supporting exclusively the conexant SmartDAA line driver, HS USB host and device and FS USB host with dedicated on chip transceivers, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S and TWIs.

                                                                                                  • Equipped with 400MHz CPU, external memory, DDR2-SDRAM (1Gb), NAND flash (2 or 4Gb),Three USB ports
                                                                                                  • HS (EHCI) and FS (OHCI) host, multiplexed with HS USB device via micro AB connector
                                                                                                  • HS (EHCI) and FS (OHCI) host, via standard type A connector
                                                                                                  • FS only (OHCI) host, via standard type A connector
                                                                                                  • Two Ethernet 10/100 interfaces with on board MAC controllers and RJ45 sockets
                                                                                                  • Two high speed SD/MMC interfaces
                                                                                                  • One ZigBee extension port and 24bit RGB interface
                                                                                                  • One stereo CODEC interface with line-in and headphone jacks
                                                                                                  • One telephone/modem interface with RJ11 connector
                                                                                                  • 5.0" TFT-LCD module with 800x480 resolution backlight with resistive touch panel

                                                                                                  Applications

                                                                                                  Building Automation, Security, Consumer Electronics, Audio, Imaging, Video & Vision, Multimedia, Industrial, Automation & Process Control, Metering

                                                                                                  Contents

                                                                                                  One EK board with SAM9G15-CM cpu module, universal power supply with US, Europe and UK plug adapters, one 3V Lithium battery CR1225, one serial RS232 cable, one micro A/Btype USB cable, one RJ45 crossed cable.

                                                                                                  Warnings

                                                                                                  The board must not be subjected to high electrostatic potentials. In risky ESD environments a grounding strap or similar protective device should be worn when handling the board.

                                                                                                  Notes

                                                                                                  One optional display module.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Silicon Family Name

                                                                                                  AT91SAM9xxx

                                                                                                  Core Sub-Architecture

                                                                                                  ARM926EJ-S

                                                                                                  Kit Contents

                                                                                                  Eval Board SAM9G15, CPU Module, AC/DC Power Supply, RS232, USB & RJ45 Cables, Welcome Letter

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  SAM9G15

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  element14 Technical Page EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.