New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  AT91SAM9X35-EK

                                                                                                  Evaluation Kit, Ethernet, Zigbee, 32bit, 400MHz CPU, Graphics LCD Controller

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP AT91SAM9X35-EK
                                                                                                  MICROCHIP AT91SAM9X35-EK
                                                                                                  MICROCHIP AT91SAM9X35-EK
                                                                                                  MICROCHIP AT91SAM9X35-EK
                                                                                                  MICROCHIP AT91SAM9X35-EK
                                                                                                  MICROCHIP AT91SAM9X35-EK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT91SAM9X35-EK
                                                                                                  Newark Part No.68T5226
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT91SAM9X35-EK
                                                                                                  Newark Part No.68T5226
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameAT91SAM9xxx
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureARM926
                                                                                                  Silicon Core NumberSAM9X
                                                                                                  Kit ContentsEvaluation Kit for AT91SAM9X35
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The AT91SAM9X35-EK is an evaluation kit that enables the evaluation and code development of applications running on a SAM9X35 device. The SAM9X35 is a highly integrated 400MHz ARM926 embedded MPU, featuring an extensive peripheral set and high bandwidth architecture for industrial applications that require refined user interfaces and high speed communication. The SAM9X35 features a graphics LCD controller with 4 layer overlay and 2D acceleration (picture-in-picture, alpha-blending, scaling, rotation, colour conversion), and a 10bit ADC that supports 4 or 5 wire resistive touch screen panels. Networking/connectivity peripherals include two 2.0A/B compatible controller area network (CAN) interfaces and an IEEE Std 802.3-compatible 10/100Mbps Ethernet MAC. Multiple communication interfaces include a soft modem supporting exclusively the conexant SmartDAA line driver, HS USB device and host, FS USB host, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S, TWIs and 10bit ADC.

                                                                                                  • Consists of SAM9X35 400MHz CPU external memory DDR2-SDRAM (1Gb) NAND flash (2 or 4Gb)
                                                                                                  • Three USB ports and two high speed SD/MMC interfaces
                                                                                                  • HS (EHCI) and FS (OHCI) host, multiplexed with HS USB device via micro AB connector
                                                                                                  • HS (EHCI) and FS (OHCI) host, via standard type A connector
                                                                                                  • FS only (OHCI) host, via standard type A connector
                                                                                                  • One Ethernet 10/100 interface with On board MAC controllers and RJ45 sockets
                                                                                                  • One stereo CODEC interface with line-in and headphone jacks
                                                                                                  • Two CAN interfaces and three serial interfaces (2x USART, 1x UART)
                                                                                                  • One telephone/modem interface with RJ11 connector and one TFT-LCD module interface
                                                                                                  • One Two Wire Interface (TWI) and one ZigBee extension port

                                                                                                  Applications

                                                                                                  Industrial, Automation & Process Control, Consumer Electronics, Sensing & Instrumentation, Communications & Networking

                                                                                                  Contents

                                                                                                  One EK board with SAM9X35-CM CPU module, universal power supply with US, Europe and UKplug adapters, one 3V Lithium battery CR1225, one serial RS232 cable, one micro A/Btype USB cable, one RJ45 crossed cable.

                                                                                                  Warnings

                                                                                                  The board must not be subjected to high electrostatic potentials. In risky ESD environments a grounding strap or similar protective device should be worn when handling the board.

                                                                                                  Notes

                                                                                                  One optional display module.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Silicon Family Name

                                                                                                  AT91SAM9xxx

                                                                                                  Core Sub-Architecture

                                                                                                  ARM926

                                                                                                  Kit Contents

                                                                                                  Evaluation Kit for AT91SAM9X35

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  SAM9X

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.