Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT93C46D-PU
Newark Part No.50M3339
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
603 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.488 |
10+ | $0.483 |
25+ | $0.477 |
50+ | $0.467 |
100+ | $0.456 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT93C46D-PU
Newark Part No.50M3339
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
IC Interface TypeSerial
Memory Size1Kbit
Memory Density1Kbit
EEPROM Memory Configuration128 x 8bit / 64 x 16bit
Memory Configuration128 x 8bit / 64 x 16bit
Memory Interface TypeSerial 3-Wire
InterfacesMicrowire
Clock Frequency2MHz
Clock Frequency Max2MHz
IC Case / PackageDIP
Memory Case StyleDIP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
PackagingEach
Product Range1Kbit Microwire Serial EEPROM
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
Serial
Memory Density
1Kbit
Memory Configuration
128 x 8bit / 64 x 16bit
Interfaces
Microwire
Clock Frequency Max
2MHz
Memory Case Style
DIP
Supply Voltage Min
1.8V
IC Mounting
Through Hole
Operating Temperature Max
85°C
Product Range
1Kbit Microwire Serial EEPROM
MSL
-
Memory Size
1Kbit
EEPROM Memory Configuration
128 x 8bit / 64 x 16bit
Memory Interface Type
Serial 3-Wire
Clock Frequency
2MHz
IC Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability