Product Information
Product Overview
The ATAB5428-8-WB is a “Wireless BlackBird” transceiver demonstration kit for 868MHz. The wireless BlackBird is a 2"x3.5" PC-board transceiver using the ATA5428 UHF transceiver IC and the ATmega3290 AVR microcontroller. The Wireless BlackBird kit, consisting of a pair of transceivers, was designed with a positive out of the box experience in mind. It is offered in five frequencies: 315, 345, 434, 868, and 915MHz. The BlackBird is UART, ISP, and JTAG ready. It has a custom LCD display, a 4 way joystick, and is powered by 2 AAA batteries. The UART, ISP, and JTAG I/Os allow end-users to load software into the AVR and to interface with the ATA5428 radio. With the joystick, the end user can navigate through menus and select functions to execute. The LCD displays the menus, as well as showing transceiver activity during each of the various demo functions.
- Sensitivity of approximately -102dBm FSK and -105dBm ASK
- Data rate of up to 20Kbit/s FSK and 10Kbit/s ASK
- Frequency channels: Multi channel operation over +/- 2.5MHz with 800Hz resolution
- Power output: 0 to 10dBm (switchable)
- Range : ≥ 1000 feet
- ATAB5428-8-W operates at 868MHz frequency
Contents
Two ATAB5428 transceivers (with batteries), Quick start card, and a CD containing user guide, Bills of material, Datasheets, schematic and layout files, IAR and WinAVR source code, a *.hex file for the demo software.
Technical Specifications
Atmel
RF Transceiver
-
ATA542x
Demonstration Kit for ATA542x, Software, Quick Start Card
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate