You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATAVRMC301

Evaluation Board, DC Brushless Motor, ATtiny861

MICROCHIP ATAVRMC301
Video
360°
×

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATAVRMC301
Newark Part No.:
68T2069
Technical Datasheet:
ATAVRMC301   Datasheet
See all Technical Docs

Product Overview

The ATAVRMC301 is the device board for ATtiny861 AVR microcontroller which can be connected to the general purpose power stage board MC300 for driving brushless DC, brushed DC and stepper motors. This board is also designed to be connected on any other driver board which could share the same interface. Power and all signals needed for a power stage board are available on the right side of the board. Jumpers allow demonstrating sensor or sensorless modes of motor control. Finally, interface like USB or DB101 display module is also available. The MC301 motor control processor board is a ATtiny861 AVR microcontroller solution connected to a power stage board intended for driving DC motors (Brushless or brushed). All signals coming from the power stage board are connected to the microcontroller either directly or through jumpers for sensorless or sensor configuration. external comparators present on the board allow for sensorless control mode with this particular ATtiny861.
  • Motor control device board for ATtiny861
  • Modular system with 2.54mm pin header connector for power board MC300
  • Sensor & sensorless modes capabilities
  • Hall sensor header, potentiometer for motor control
  • Headers for DB101 display module
  • USB interface for PC connection and usage of motor control center software
  • ISP & debug interface for both ATtiny861 & USB device
  • Supplied with power board like MC300 from 3.3V up to 5V

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
ATtiny861

:
Power Management - Motor Control

:
DC Brushless Motor

:
AVR

:
AVR32

:
AVR XMEGA

:
Eval Board ATtiny861

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --