New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Battery Management Development Kits
                      Print Page

                      ATAVRSB202

                      Development Kit, Power Management, Battery Charger, ATmega32HVB

                      MICROCHIP ATAVRSB202
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATAVRSB202
                      Newark Part No.71T6903
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$222.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $222.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATAVRSB202
                      Newark Part No.71T6903
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypePower Management - Battery
                      Application Sub TypeBattery Charger
                      Silicon Core NumberATmega32HVB
                      Silicon ManufacturerAtmel
                      Kit ContentsEval Board ATmega32HVB
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ATAVRSB202 smart battery board is an evaluation and development kit for the new AVR Smart Battery device, the ATmega32HVB. This device is made for battery packs with two, three, or four lithium ion and lithium polymer cells in series, and feature autonomous battery protection as well as very accurate voltage, current, and temperature monitoring capabilities. The device provides the means to protect the battery pack and surroundings from hazardous conditions and gain the most from the batteries. The SB202 targets smart batteries with two, three, or four lithium ion and lithium polymer cells in series. The product is based on the same firmware source code, but compiled differently for each configuration. The SB202 board consists of three parts: the edge connector, the main area, and the connector and support area. The main area contains all the circuitry needed in a battery pack design.

                      • ATmega32HVB Smart Battery device evaluation and development kit
                      • High side N-FETs
                      • 5m ohm sense resistor current measurements with 18bit CC-ADC
                      • Input filters for cell voltages to the 12bit voltage ADC
                      • All components on one side
                      • Polarity safety FET
                      • Holes for mounting of pin headers or wires
                      • ISP connector for programming via SPI, and debugging via debugWIRE interface

                      Warnings

                      Li ion batteries must be handled with care as they may pose a safety hazard if treated incorrectly.

                      Technical Specifications

                      Kit Application Type

                      Power Management - Battery

                      Silicon Core Number

                      ATmega32HVB

                      Kit Contents

                      Eval Board ATmega32HVB

                      SVHC

                      No SVHC (21-Jan-2025)

                      Application Sub Type

                      Battery Charger

                      Silicon Manufacturer

                      Atmel

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.