Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATEXTWIFI
Newark Part No.68T2365
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Overview
The ATEXTWIFI is a complete IEEE802.11b+g WLAN evaluation and development kit for 32bit AVR UC3 microcontrollers. The kit contains the HDG104 WLAN module from H&D wireless AB, which offer the low power consumption, high communication speed, and long range. The WIFI extension board has an SD card form factor, and connects easily to any 32bit AVR UC3 evaluation kit with a SD card socket. The WIFI TCP/IP stack is included in the AVR UC3 software framework, and supports both SPI and SDIO communication to the board.
- Complete IEEE802.11b+g WLAN platform
- Low power
- High speed
- Long range
- SD card accessible
- Supports SPI and SDIO
Technical Specifications
Silicon Manufacturer
Atmel
Application Sub Type
WiFi
Product Range
-
Silicon Core Number
HDG104
Kit Contents
Extension Board with IEEE802.11b+g Module
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate