New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. GALs / PALs & SPLDs
                      4. CPLDs
                      Print Page

                      ATF1502AS-10AU44

                      CPLD, 32 I/O, -40 TO 85DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      MICROCHIP ATF1502AS-10AU44
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATF1502AS-10AU44
                      Newark Part No.65AH3790
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      258 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.310
                      10+$3.160
                      25+$3.010
                      50+$2.950
                      100+$2.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATF1502AS-10AU44
                      Newark Part No.65AH3790
                      Technical Datasheet

                      Data Sheet

                      CPLD TypeEEPROM
                      No. of Macrocells32Macrocells
                      No. of I/O's32I/O's
                      No.of User I/Os32I/O's
                      IC Case / PackageTQFP
                      Logic Case StyleTQFP
                      No. of Pins44Pins
                      Frequency125MHz
                      Speed Grade10
                      Process Technology-
                      Supply Voltage Min4.5V
                      IC MountingSurface Mount
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Propagation Delay10ns
                      Global Clock Setup Time7ns
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      CPLD Type

                      EEPROM

                      No. of I/O's

                      32I/O's

                      IC Case / Package

                      TQFP

                      No. of Pins

                      44Pins

                      Speed Grade

                      10

                      Supply Voltage Min

                      4.5V

                      Supply Voltage Max

                      5.5V

                      Propagation Delay

                      10ns

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      No. of Macrocells

                      32Macrocells

                      No.of User I/Os

                      32I/O's

                      Logic Case Style

                      TQFP

                      Frequency

                      125MHz

                      Process Technology

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Global Clock Setup Time

                      7ns

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.