Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATF1504AS-10AU44
Newark Part No.65AH3794
Your Part Number
Technical Datasheet
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
| 10+ | $7.290 |
| 25+ | $6.940 |
| 50+ | $6.880 |
| 100+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF1504AS-10AU44
Newark Part No.65AH3794
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells64Macrocells
No.of User I/Os32I/O's
No. of I/O's32I/O's
IC Case / PackageTQFP
Logic Case StyleTQFP
No. of Pins44Pins
Speed Grade10
Frequency125MHz
Supply Voltage Min3V
Process Technology-
IC MountingSurface Mount
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Propagation Delay10ns
Operating Temperature Max85°C
Global Clock Setup Time7ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
32I/O's
IC Case / Package
TQFP
No. of Pins
44Pins
Frequency
125MHz
Process Technology
-
Supply Voltage Max
3.6V
Propagation Delay
10ns
Global Clock Setup Time
7ns
Qualification
-
No. of Macrocells
64Macrocells
No. of I/O's
32I/O's
Logic Case Style
TQFP
Speed Grade
10
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability