Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATF1508AS-10AU100
Newark Part No.65AH3798
Technical Datasheet
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.100 |
5+ | $16.580 |
10+ | $16.060 |
25+ | $15.540 |
50+ | $15.260 |
180+ | $14.960 |
Price for:Each
Minimum: 1
Multiple: 1
$17.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF1508AS-10AU100
Newark Part No.65AH3798
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells128Macrocells
No.of User I/Os80I/O's
No. of I/O's80I/O's
Logic Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade10
Frequency125MHz
Supply Voltage Min2.7V
Process Technology-
Supply Voltage Max3.6V
IC MountingSurface Mount
Propagation Delay10ns
Operating Temperature Min-40°C
Global Clock Setup Time7ns
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
80I/O's
Logic Case Style
TQFP
No. of Pins
100Pins
Frequency
125MHz
Process Technology
-
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
No. of Macrocells
128Macrocells
No. of I/O's
80I/O's
IC Case / Package
TQFP
Speed Grade
10
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Propagation Delay
10ns
Global Clock Setup Time
7ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability