Print Page
Image is for illustrative purposes only. Please refer to product description.

196 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.910 |
| 30+ | $2.810 |
| 60+ | $2.720 |
| 105+ | $2.700 |
| 510+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22LV10C-10PU
Newark Part No.91AH5745
Technical Datasheet
Propagation Delay10ns
SPLD TypeEEPLD
No. of I/O's10I/O's
No.of User I/Os10I/O's
No. of Logic Cells10Logic Cells
Frequency83.3MHz
Supply Current Max90mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Propagation Delay
10ns
No. of I/O's
10I/O's
No. of Logic Cells
10Logic Cells
Supply Current Max
90mA
Logic Case Style
DIP
Supply Voltage Min
3V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
SPLD Type
EEPLD
No.of User I/Os
10I/O's
Frequency
83.3MHz
IC Case / Package
DIP
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
