Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 124+ | $2.440 |
Price for:Each
Minimum: 310
Multiple: 62
$756.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22LV10C-10XU
Newark Part No.68T2444
Technical Datasheet
SPLD TypeEEPLD
Propagation Delay10ns
No. of I/O's10I/O's
No.of User I/Os10I/O's
No. of Logic Cells10Logic Cells
Frequency83.3MHz
Supply Current Max90mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SPLD Type
EEPLD
No. of I/O's
10I/O's
No. of Logic Cells
10Logic Cells
Supply Current Max
90mA
Logic Case Style
TSSOP
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Propagation Delay
10ns
No.of User I/Os
10I/O's
Frequency
83.3MHz
IC Case / Package
TSSOP
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
