Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 124+ | $2.200 |
Price for:Each
Minimum: 341
Multiple: 31
$750.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22V10C-10SU
Newark Part No.68T2457
Technical Datasheet
Propagation Delay-
SPLD TypeEEPLD
No.of User I/Os-
No. of I/O's-
Frequency-
No. of Logic Cells10Logic Cells
IC Case / PackageSOIC
Supply Current Max-
No. of Pins24Pins
Logic Case StyleSOIC
Supply Voltage Min-
Supply Voltage Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Propagation Delay
-
No.of User I/Os
-
Frequency
-
IC Case / Package
SOIC
No. of Pins
24Pins
Supply Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
SPLD Type
EEPLD
No. of I/O's
-
No. of Logic Cells
10Logic Cells
Supply Current Max
-
Logic Case Style
SOIC
Supply Voltage Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
