Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
Price for:Each
Minimum: 152
Multiple: 38
$828.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22V10C-5JX
Newark Part No.68T2463
Technical Datasheet
Propagation Delay5ns
SPLD TypeEEPLD
No.of User I/Os10I/O's
No. of I/O's10I/O's
No. of Logic Cells10Logic Cells
Frequency166MHz
Supply Current Max130mA
IC Case / PackageLCC
No. of Pins28Pins
Logic Case StyleLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Propagation Delay
5ns
No.of User I/Os
10I/O's
No. of Logic Cells
10Logic Cells
Supply Current Max
130mA
No. of Pins
28Pins
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 2 - 1 year
SPLD Type
EEPLD
No. of I/O's
10I/O's
Frequency
166MHz
IC Case / Package
LCC
Logic Case Style
LCC
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
