Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $3.570 |
| 62+ | $3.500 |
| 124+ | $3.430 |
Price for:Each
Minimum: 31
Multiple: 1
$110.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22V10CQZ-20SU.
Newark Part No.18AC1390
Technical Datasheet
Propagation Delay20ns
No. of I/O's10I/O's
No.of User I/Os10I/O's
Frequency50MHz
IC Case / PackageSOIC
Supply Current Max80mA
No. of Pins24Pins
Logic Case StyleSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Propagation Delay
20ns
No.of User I/Os
10I/O's
IC Case / Package
SOIC
No. of Pins
24Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of I/O's
10I/O's
Frequency
50MHz
Supply Current Max
80mA
Logic Case Style
SOIC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
