
| Quantity | Price |
|---|---|
| 124+ | $2.910 |
Product Information
Product Overview
The ATF22V10CQZ-20XU is a high-performance CMOS (electrically-erasable) Programmable Logic Device (PLD) which utilizes proven electrically-erasable flash memory technology. Speeds down to 12ns with zero standby power dissipation are offered. All speed ranges are specified over the full 5V ±10% range for industrial temperature ranges, 5V ±5% for commercial range 5V device. It provides a low voltage and edge-sensing zero power CMOS PLD solution with zero standby power (5µA typical). It also provides a zero power CMOS PLD solution with 5V operating voltages, powering down automatically to the zero power-mode through Atmel's patented input transition detection (ITD) circuitry when the device is idle, offering zero (25µA worst case) standby power. This feature allows the user to manage total system power to meet specific application requirements and enhance reliability. Pin keeper circuits on input and output pins eliminate static power consumed by pull-up resistors.
- Industry-standard architecture
- Zero power - 25µA maximum standby power (input transition detection)
- CMOS and TTL Compatible inputs and outputs
- Advanced electrically-erasable technology
- Latch feature holds inputs to previous logic state
- High-reliability CMOS process
- Commercial and industrial temperature ranges
- Dual-in-line and surface mount standard pinouts
- PCI Compliant
- 12ns Maximum pin-to-pin delay
Applications
Commercial, Industrial
Technical Specifications
EEPLD
10I/O's
50MHz
80mA
24Pins
4.5V
Surface Mount
85°C
MSL 2 - 1 year
20ns
10I/O's
10Logic Cells
TSSOP
TSSOP
5.5V
-40°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
