Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.120 |
10+ | $10.780 |
30+ | $10.450 |
50+ | $10.110 |
100+ | $9.730 |
Price for:Each
Minimum: 1
Multiple: 1
$11.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF2500C-20PU
Newark Part No.94M6260
Product RangeATF2500C
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells24Macrocells
No. of I/O's24I/O's
No.of User I/Os24I/O's
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins40Pins
Frequency71MHz
Speed Grade-
Process TechnologyCMOS
Supply Voltage Min4.5V
IC MountingThrough Hole
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Propagation Delay20ns
Operating Temperature Max85°C
Global Clock Setup Time14ns
Product RangeATF2500C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CPLD Type
EEPROM
No. of I/O's
24I/O's
Logic Case Style
DIP
No. of Pins
40Pins
Speed Grade
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Propagation Delay
20ns
Global Clock Setup Time
14ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Macrocells
24Macrocells
No.of User I/Os
24I/O's
IC Case / Package
DIP
Frequency
71MHz
Process Technology
CMOS
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
ATF2500C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability