Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.760 |
Price for:Each
Minimum: 3
Multiple: 1
$179.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATIO1-XPRO
Newark Part No.66W5518
Technical Datasheet
Silicon ManufacturerAtmel
Core Architecture-
Core Sub-ArchitectureAVR
Silicon Core Number-
Silicon Family Name-
For Use WithXplained Pro MCU Boards
Kit ContentsExtension Board Xplained Pro
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATIO1-XPRO Xplained Pro extension board provides a light sensor, temperature sensor, and microSD card. It connects to the extension headers of any Xplained Pro board.
- Compatible with the Xplained Pro extension headers
- SPI for microSD card holder + microSD card
- PWM LED control and filter input to ADC
- Light sensor and PWM signal filtered into ADC
- UART loopback interface via pin header
- Temperature sensor w/ EEPROM
- GPIO (spare GPIO available on 100mil pitch headers)
Technical Specifications
Silicon Manufacturer
Atmel
Core Sub-Architecture
AVR
Silicon Family Name
-
Kit Contents
Extension Board Xplained Pro
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Xplained Pro MCU Boards
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate