New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      ATMEGA169PV-8AU

                      8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers, AVR

                      MICROCHIP ATMEGA169PV-8AU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATMEGA169PV-8AU
                      Newark Part No.68T2766
                      Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 43 week(s)
                      QuantityPrice
                      180+$5.460
                      Price for:Each
                      Minimum: 180
                      Multiple: 90
                      $982.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATMEGA169PV-8AU
                      Newark Part No.68T2766
                      Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Base NumberATmega
                      Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
                      CPU Speed8MHz
                      Device CoreAVR
                      Operating Frequency Max8MHz
                      Program Memory Size16KB
                      No. of Pins64Pins
                      IC Case / PackageTQFP
                      MCU Case StyleTQFP
                      No. of I/O's54I/O's
                      InterfacesI2C, SPI, UART
                      Embedded Interface TypeI2C, SPI, UART
                      RAM Memory Size1KB
                      ADC Channels8Channels
                      ADC Resolution10Bit
                      MCU FamilyAVR ATmega
                      MCU SeriesATmega16X
                      Supply Voltage Min1.8V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ATMEGA169PV-8AU is a low-power 8bit CMOS AVR RISC-based Microcontroller. By executing powerful instructions in a single clock cycle, the ATmega169P achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The device is manufactured using the high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface.

                      • Advanced RISC architecture
                      • Power-on reset and programmable brown-out detection
                      • Internal calibrated RC oscillator
                      • External and internal interrupt sources
                      • Five sleep modes - idle, ADC noise reduction, power-save, power-down and standby
                      • 130 powerful instructions-most single clock cycle execution
                      • 32 x 8 general purpose working registers
                      • Fully static operation
                      • Up to 16MIPS throughput at 20MHz
                      • On-chip 2-cycle multiplier
                      • JTAG (IEEE std. 1149.1 compliant) interface
                      • 4 x 25 segment LCD driver
                      • 512byte EEPROM
                      • Two 8bit timers/counters with separate prescaler and compare mode
                      • One 16bit timer/counter with separate prescaler, compare mode and capture mode
                      • Real-time counter with separate oscillator
                      • Four PWM channels
                      • 8-channel, 10bit ADC
                      • Programmable serial USART
                      • On-chip analogue comparator
                      • Interrupt and wake-up on pin change
                      • Programmable watchdog timer with separate on-chip oscillator
                      • Serial peripheral interface (SPI)
                      • Universal serial interface with start condition detector

                      Technical Specifications

                      Base Number

                      ATmega

                      CPU Speed

                      8MHz

                      Operating Frequency Max

                      8MHz

                      No. of Pins

                      64Pins

                      MCU Case Style

                      TQFP

                      Interfaces

                      I2C, SPI, UART

                      RAM Memory Size

                      1KB

                      ADC Resolution

                      10Bit

                      MCU Series

                      ATmega16X

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      AVR ATmega Family ATmega16X Series Microcontrollers

                      Device Core

                      AVR

                      Program Memory Size

                      16KB

                      IC Case / Package

                      TQFP

                      No. of I/O's

                      54I/O's

                      Embedded Interface Type

                      I2C, SPI, UART

                      ADC Channels

                      8Channels

                      MCU Family

                      AVR ATmega

                      Supply Voltage Min

                      1.8V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (4)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.