| Quantity | Price |
|---|---|
| 50+ | $14.790 |
| 180+ | $14.060 |
Product Information
Product Overview
The ATMEGA2561V-8AU is a high-performance low-power AVR RISC-based microcontroller combines 256kB ISP flash memory, 8kB SRAM, 4kB EEPROM, 86 general purpose I/O lines, 32 general purpose working registers, real time counter, six flexible timer/counters with compare modes, PWM, 4 USARTs, byte oriented 2-wire serial interface, 8-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device achieves a throughput of 16 MIPS at 16MHz and operates between 4.5 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves a throughput approaching 1 MIPS per MHz, balancing power consumption and processing speed. The AVR® core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- High endurance, non-volatile memory segments
- QTouch® library support - capacitive touch buttons, sliders and wheels
- JTAG (IEEE 1149.1 compliant) interface
- Peripheral features - real time counter with separate oscillator
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated oscillator
- External and internal interrupt sources
- Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
- -40 to +85°C Industrial operating temperature range
Technical Specifications
ATmega
8MHz
8MHz
64Pins
TQFP
I2C, SPI, UART
8KB
10Bit
ATmega256X
5.5V
85°C
-
No SVHC (04-Feb-2026)
AVR ATmega Family ATmega256X Series Microcontrollers
AVR
256KB
TQFP
54I/O's
I2C, SPI, UART
8Channels
AVR ATmega
1.8V
-40°C
Surface Mount
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate