Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA325P-20AU.
Newark Part No.18AC1397
Product RangeAVR ATmega Family ATmega325 Series Microcontrollers
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA325P-20AU.
Newark Part No.18AC1397
Product RangeAVR ATmega Family ATmega325 Series Microcontrollers
Technical Datasheet
Base NumberATmega
Product RangeAVR ATmega Family ATmega325 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size32KB
No. of Pins64Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's54I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels8Channels
MCU FamilyAVR ATmega
ADC Resolution10Bit
MCU SeriesATmega325
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Base Number
ATmega
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
2KB
MCU Family
AVR ATmega
MCU Series
ATmega325
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Product Range
AVR ATmega Family ATmega325 Series Microcontrollers
Device Core
AVR
Program Memory Size
32KB
MCU Case Style
TQFP
No. of I/O's
54I/O's
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
ADC Resolution
10Bit
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate