New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Daughter Boards & Modules - ARM
                      Print Page

                      ATPROTO1-XPRO

                      Xplained Pro Extension Board, Header to Allow Connecting other Xplained Pro Extension Boards

                      MICROCHIP ATPROTO1-XPRO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATPROTO1-XPRO
                      Newark Part No.66W5522
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$34.540
                      Price for:Each
                      Minimum: 4
                      Multiple: 1
                      $138.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATPROTO1-XPRO
                      Newark Part No.66W5522
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Silicon Family Name-
                      For Use WithXplained Pro MCU Boards
                      Kit ContentsExtension Board Xplained Pro
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ATPROTO1-XPRO Xplained Pro provides easy prototyping on the Xplained Pro platform. It connects to the extension headers of any Xplained Pro board and can be used as a gateway to other Xplained Pro extension boards with its own Xplained Pro extension header.

                      • Compatible with the Xplained Pro extension headers
                      • Auto-ID for board identification in Atmel Studio 6.1
                      • 1 prototype board with 10 x 20, 100mil pitch prototype area
                      • 1 power interface board for external power supply
                      • Square prototype pads to allow easy SMD prototyping
                      • V-cut allows splitting the prototype and power interface board
                      • 1 Xplained Pro header to allow connecting other Xplained Pro extension boards
                      • Supported with application examples in Atmel Software Framework

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      Extension Board Xplained Pro

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      Xplained Pro MCU Boards

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.