Product Information
Product Overview
The ATREB212BSMA-EK is an Evaluation Board, demonstrates the unique performance and rich feature set of the 700/800/900MHz RF transceiver AT86RF212B combined with the leading edge ATxmega256A3 microcontroller. The REB212BSMA-EK contains two sets of Radio Extender Board (REB), Controller Base Board (REB-CBB) and USB cables to enable PC connectivity. The REB is assembled with an AT86RF212B and one SMA antenna, demonstrating the unrivalled RF performance of the AT86RF212B in the sub-1GHz regional frequency bands. The REB connected to the REB-CBB forms a fully functional, battery powered wireless node.
- AT86RF212B RF Transceiver with ATxmega256A3 microcontroller
- Up to 120dB link budget
- Ultra low power consumption
- Ultra low supply voltage (1.8 to 3.6V)
- High data rates (20 to 1000kbps)
- Integrated TX/RX switch, LNA and PLL loop filter
- Automatic VCO and filter calibration
- Integrated 16MHz crystal oscillator
- AES 128bit hardware accelerator
- True random number generation for security applications
- Battery powered
Contents
2 x radio extender board, REB212B 2 x REB controller base board, 1 x USB level converter, 2 x SMA 860 to 930MHz Antenna and 4 x AAA batteries.
Technical Specifications
Atmel
RF Transceiver
-
AT86RF212B, ATxmega256A3
2 x Radio Extender Board, 2 x Controller Base Board, USB Cable, 2 x SMA Antenna, 4 x AAA Batteries
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate