2. Development Boards, Evaluation Tools
                      3. Special Application Development Kits
                      Print Page

                      ATSAM4CMS32-DB

                      Demonstration Board, Single Phase Energy Meter, ATSAM4CMS32

                      MICROCHIP ATSAM4CMS32-DB
                      MICROCHIP ATSAM4CMS32-DB
                      MICROCHIP ATSAM4CMS32-DB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATSAM4CMS32-DB
                      Newark Part No.84X0606
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$733.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $733.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATSAM4CMS32-DB
                      Newark Part No.84X0606
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAtmel
                      Silicon Core NumberATSAM4CMS32
                      Kit Application TypePower Measuring
                      Application Sub TypeEnergy Meter
                      Kit ContentsDemo Board ATSAM4CMS32, Metrology Library Software
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ATSAM4CMS32-DB is a Demonstration Board uses ATSAM4CMS32 to demonstrate the high accuracy single-phase energy metering functions. The ATSAM4CMS32 is an integrated single-phase energy metering SoC with 100MHz, dual-core cortex-M4 ARM processor cores. The board is ETSI format compliant and is designed to interface with CT, rogowski and shunt current sensors. The board can interface with ZigBee and PLC communication modules.

                      • 85 to 264V Voltage range and 2 to 200A current range
                      • Opto port interface compliant with ANSI C12.20 protocol
                      • Metering pulses output pins (Wh, VArh, VAh)
                      • Battery-backed real time clock
                      • Multiple tampering detection inputs
                      • Power fail detection
                      • On-board relay driver circuitry
                      • Socket for ATSHA204 crypto authentication device
                      • Includes 1MB serial memory for meter data storage and 32MB for firmware update
                      • Custom 102 segments smart meter LCD and its menu control buttons
                      • On-board isolated interface for USB and additional isolator board for JTAG
                      • Metering demo application containing flexible terminal interface and Atmel metrology library

                      Technical Specifications

                      Silicon Manufacturer

                      Atmel

                      Kit Application Type

                      Power Measuring

                      Kit Contents

                      Demo Board ATSAM4CMS32, Metrology Library Software

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      ATSAM4CMS32

                      Application Sub Type

                      Energy Meter

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)