Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D27-SOM1-EK1
Newark Part No.44AC2213
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $305.490 |
Price for:Each
Minimum: 1
Multiple: 1
$305.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D27-SOM1-EK1
Newark Part No.44AC2213
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAMA5D2
Core ArchitectureARM
Core Sub-ArchitectureCortex-A5
Silicon Core NumberATSAMA5D27C
Kit ContentsEval Board ATSAMA5D27-SOM1 W/USB Cable
Product Range-
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAMA5D2
Core Sub-Architecture
Cortex-A5
Kit Contents
Eval Board ATSAMA5D27-SOM1 W/USB Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAMA5D27C
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate