New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  ATSAMA5D31-EK

                                                                                                  Evaluation Board, CPU Module, MicrochipSAMA5D31, Power Supply

                                                                                                  MICROCHIP ATSAMA5D31-EK
                                                                                                  MICROCHIP ATSAMA5D31-EK
                                                                                                  MICROCHIP ATSAMA5D31-EK
                                                                                                  MICROCHIP ATSAMA5D31-EK
                                                                                                  MICROCHIP ATSAMA5D31-EK
                                                                                                  MICROCHIP ATSAMA5D31-EK
                                                                                                  MICROCHIP ATSAMA5D31-EK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATSAMA5D31-EK
                                                                                                  Newark Part No.66W6047
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATSAMA5D31-EK
                                                                                                  Newark Part No.66W6047
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameSAMA5D3
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A8
                                                                                                  Silicon Core NumberSAMA5D31
                                                                                                  Kit ContentsEval Board SAMA5D31, CPU Module SAMA5D31-CM, Cables, Power Supply
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The ATSAMA5D31-EK is a fully featured evaluation kit for ATSAMA5D31 ARM Cortex-A5 processor based embedded microprocessor unit. The evaluation kit allows users to extensively evaluate, prototype and create application specific designs. The SAMA5D31 evaluation kit is a platform architecture based on a main board, a computer module equipped with a SAMA5D31 processor and an optional display module, providing maximum flexibility for kit users. The computer module (CM) board, is a single board computer that integrates all the core components and is mounted onto an application specific main board (MB). The main board (MB) provides all the interface connectors required to attach the system to the application specific peripherals. This versatility allows the designer to create a densely packed solution, which results in a more reliable product while simplifying system integration. The display module board (DM) integrates LCD, touchscreen and Qtouch technology.

                                                                                                  • 4GB DDR2, 2GB NAND flash, 128MB NOR , 32MB SPI serial dataflash, 512KB EEPROM
                                                                                                  • J-Link and CDC on board, optional JTAG test access port
                                                                                                  • MII/RMII Ethernet 10/100 w/PHY
                                                                                                  • RGMII Ethernet 1GB with PHY
                                                                                                  • Four wire RS232
                                                                                                  • Two USB 2.0 host, one USB 2.0 host/device
                                                                                                  • Conexant CX20548 SmartDAA for soft modem implementation
                                                                                                  • HDMI interface and two CAN connectors
                                                                                                  • Headphone output, line in and microphone
                                                                                                  • 5.0inch WVGA resistive TFT LCD module with four QTouch keys

                                                                                                  Applications

                                                                                                  Imaging, Video & Vision, Audio, Communications & Networking, Embedded Design & Development, Building Automation, Consumer Electronics, Metering, Automotive, Portable Devices, Automation & Process Control

                                                                                                  Contents

                                                                                                  SAMA5D31-MB (main board), SAMA5D31-CM (CPU module board), 5inch WVGA display module board, AC to DC power supply with US, Europe and UK plug adapter, 3V lithium battery type CR1225, Micro A/B type USB cable, USB cable, RJ45 crossed cable, Welcome letter.

                                                                                                  Warnings

                                                                                                  ESD sensitive device, take proper precaution while handling the device.

                                                                                                  Notes

                                                                                                  Never connect/disconnect the LCD display from the board while the power supply is on. This can damage both boards.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Silicon Family Name

                                                                                                  SAMA5D3

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A8

                                                                                                  Kit Contents

                                                                                                  Eval Board SAMA5D31, CPU Module SAMA5D31-CM, Cables, Power Supply

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  SAMA5D31

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.