Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAME51N20A-AU
Newark Part No.23AC2413
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
180+ | $7.180 |
Price for:Each
Minimum: 180
Multiple: 90
$1,292.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAME51N20A-AU
Newark Part No.23AC2413
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's81I/O's
InterfacesCAN, I2S, QSPI, USB
Embedded Interface TypeCAN, I2S, QSPI, USB
RAM Memory Size256KB
ADC Channels28Channels
ADC Resolution12Bit
MCU FamilySAM32
Supply Voltage Min1.7V
Supply Voltage Max3.6V
MCU SeriesSAM E5X
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SAM 32 Family SAM E5X Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
120MHz
No. of Pins
100Pins
MCU Case Style
TQFP
Interfaces
CAN, I2S, QSPI, USB
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Min
1.7V
MCU Series
SAM E5X
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4F
Data Bus Width
32bit
CPU Speed
120MHz
Program Memory Size
1MB
IC Case / Package
TQFP
No. of I/O's
81I/O's
Embedded Interface Type
CAN, I2S, QSPI, USB
ADC Channels
28Channels
MCU Family
SAM32
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate