Quantity | Price |
---|---|
1+ | $142.110 |
Product Information
Product Overview
ATSTK600-SC06 is a socket card that contains a socket board and adapter boards for 44 pin TQFP 0.8 mm pitch devices and also functions as an expansion module for the STK600 Starter Kit (purchased separately). The Socket card requires a Routing card and a STK600 motherboard to support the selected device. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system. Socket cards route each pin from the IC socket to separate pins on the spring loaded connectors on the bottom side, facing the routing card. The system consists of a generic socket card, on which the AVR device is inserted and a device specific signal routing card, which routes the signals from the socket pins to the different functions on the STK600 main board dependant on the device.
- Generic socket card for devices in TQFP44 package, 0.8 pitch, 10x10 body size
- Low cost solution to support upcoming devices as the socket is the cost driving factor
- Supports for some of the AVR XMEGA, megaAVR series MCU devices
- Require routing card and a STK600 motherboard to support the selected device
- Expands STK600 starter kit
Technical Specifications
Microchip
-
-
Socket Card PCB Assembly
No SVHC (21-Jan-2025)
AVR
-
STK600 Starter Kit and Development System
-
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate