Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.649 |
| 25+ | $0.590 |
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
Product Information
Product Overview
The ATTINY10-TSHR is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 1kB ISP flash memory, 32B SRAM, four general purpose I/O lines, 16 general purpose working registers, a 16-bit timer/counter with two PWM channels, internal and external interrupts, programmable watchdog timer with internal oscillator, an internal calibrated oscillator, a 4-channel/8-bit A/D converter and four software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - 54 powerful instructions, most single clock cycle execution
- Non-volatile program and data memories
- Peripheral features - On-chip analogue comparator
- In-System Programmable (at 5V, only)
- External and internal interrupt sources
- Low power idle, ADC noise reduction and power-down modes
- Enhanced power-on reset circuit
- Programmable supply voltage level monitor with interrupt and reset
- Internal calibrated oscillator
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATtiny Family ATtiny10 Series Microcontrollers
12MHz
12MHz
6Pins
SOT-23
-
32Byte
AVR ATtiny
1.8V
5.5V
85°C
-
No SVHC (25-Jun-2025)
ATtiny
AVR
1KB
SOT-23
4I/O's
-
4Channels
8Bit
ATtiny10
-40°C
Surface Mount
-
Alternatives for ATTINY10-TSHR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate