Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY13V-10MMU
Newark Part No.68T3514
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
Price for:Each
Minimum: 490
Multiple: 490
$857.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY13V-10MMU
Newark Part No.68T3514
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Technical Datasheet
Base NumberATtiny
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
CPU Speed10MHz
Device CoreAVR
Operating Frequency Max10MHz
Program Memory Size1KB
No. of Pins8Pins
IC Case / PackageMLF
MCU Case StyleMLF
No. of I/O's6I/O's
InterfacesSPI
Embedded Interface Type-
RAM Memory Size60Byte
ADC Channels4Channels
MCU FamilyAVR ATtiny
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesATtiny13
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
ATtiny
CPU Speed
10MHz
Operating Frequency Max
10MHz
No. of Pins
8Pins
MCU Case Style
MLF
Interfaces
SPI
RAM Memory Size
60Byte
MCU Family
AVR ATtiny
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
AVR ATtiny Family ATtiny13 Series Microcontrollers
Device Core
AVR
Program Memory Size
1KB
IC Case / Package
MLF
No. of I/O's
6I/O's
Embedded Interface Type
-
ADC Channels
4Channels
ADC Resolution
10Bit
MCU Series
ATtiny13
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate