New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      ATTINY25-20SUR

                      8 Bit MCU, Low Power, AVR ATtiny Family ATtiny25 Series Microcontrollers, AVR, 20 MHz, 2 KB, 8 Pins

                      Date/Lot Code

                      MICROCHIP ATTINY25-20SUR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATTINY25-20SUR
                      Newark Part No.87W8127
                      Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,012 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.473
                      10+$0.473
                      25+$0.473
                      50+$0.473
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATTINY25-20SUR
                      Newark Part No.87W8127
                      Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeAVR ATtiny Family ATtiny25 Series Microcontrollers
                      Base NumberATtiny
                      Device CoreAVR
                      CPU Speed20MHz
                      Operating Frequency Max20MHz
                      Program Memory Size2KB
                      No. of Pins8Pins
                      IC Case / PackageWSOIC
                      MCU Case StyleWSOIC
                      No. of I/O's6I/O's
                      InterfacesSPI
                      Embedded Interface TypeSPI
                      RAM Memory Size128Byte
                      ADC Channels4Channels
                      MCU FamilyAVR ATtiny
                      ADC Resolution10Bit
                      Supply Voltage Min2.7V
                      MCU SeriesATtiny25
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ATTINY25-20SUR is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny25 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny25 provides 2kB of in-system programmable flash, 128byte EEPROM and 128byte SRAM. The device achieves a throughput of 16MIPS at 16MHz.

                      • Advanced RISC architecture
                      • 120 Powerful instructions most single clock cycle execution
                      • 32 x 8 General purpose working registers
                      • Fully static operation
                      • 8-bit Timer/counter with prescaler and two PWM channels
                      • 8-bit high-speed Timer/counter with separate prescaler
                      • USI-universal serial interface with start condition detector
                      • Programmable watchdog timer with separate on-chip oscillator
                      • On-chip analog comparator
                      • DebugWIRE on-chip debug system
                      • In-system programmable via SPI port
                      • External and internal interrupt sources
                      • Low power idle, ADC noise reduction and power-down modes
                      • Enhanced power-on reset circuit
                      • Programmable brown-out detection circuit
                      • Internal calibrated oscillator
                      • Six programmable I/O lines
                      • 300µA at 1.8V (1MHz System Clock) Active mode power consumption

                      Applications

                      Motor Drive & Control

                      Technical Specifications

                      Product Range

                      AVR ATtiny Family ATtiny25 Series Microcontrollers

                      Device Core

                      AVR

                      Operating Frequency Max

                      20MHz

                      No. of Pins

                      8Pins

                      MCU Case Style

                      WSOIC

                      Interfaces

                      SPI

                      RAM Memory Size

                      128Byte

                      MCU Family

                      AVR ATtiny

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Base Number

                      ATtiny

                      CPU Speed

                      20MHz

                      Program Memory Size

                      2KB

                      IC Case / Package

                      WSOIC

                      No. of I/O's

                      6I/O's

                      Embedded Interface Type

                      SPI

                      ADC Channels

                      4Channels

                      ADC Resolution

                      10Bit

                      MCU Series

                      ATtiny25

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.