Quantity | Price |
---|---|
100+ | $1.320 |
Product Information
Product Overview
The ATTINY25V-10PU is a 8bit high-performance low-power AVR RISC-based microcontroller combines 2kB ISP flash memory, 128B EEPROM, 128B SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8bit timer/counter with compare modes, one 8bit high speed timer/counter, USI, internal and external Interrupts, 4-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, three software selectable power saving modes and debugWIRE for on-chip debugging. The device achieves a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - 120 powerful instructions, most single clock cycle execution
- Non-volatile program and data memories
- Peripheral features - on-chip analogue comparator
- debugWIRE on-chip debug system
- In-System Programmable via SPI port
- External and internal interrupt sources
- Low power idle, ADC noise reduction and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit
- Internal calibrated oscillator
Technical Specifications
ATtiny
10MHz
10MHz
8Pins
DIP
I2C, SPI
128Byte
10Bit
ATtiny25
5.5V
85°C
-
No SVHC (07-Nov-2024)
AVR ATtiny Family ATtiny25 Series Microcontrollers
AVR
2KB
DIP
6I/O's
I2C, SPI
4Channels
AVR ATtiny
1.8V
-40°C
Through Hole
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate